Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 25HK-AB-050A400-D56-1 Desktop PSU 5V 4A C14 Input 2.1mm Output

Order Code:  

18-1690

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AB-050A400-D56-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

A 20W 5V 4A desktop power supply that meets Level VI efficiency regulations and is a Class I approved product (Earth/Ground connected to 0V). The PSU has an IEC 3-pin (C14) type inlet connector and a 2.1 x 5.5mm output connector. The PSU is designed to act as a Limited Power Source (LPS) and has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 5V
Output Current 4A
Power Rating 20W
Input Connector C14
Output Connector 2.1 x 5.5
Dimensions 99 x 52 x 36mm
Supply Voltage Range 90 to 264V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review