Christmas Opening Hours and Delivery Dates here
Ideal Power 15DYS650-180280W-K 50W Interchangeable Plugtop PSU 18V 2.8A

Ideal Power 15DYS650-180280W-K 50W Interchangeable Plugtop PSU 18V 2.8A

Order Code:

18-1681

Brand: Ideal Power MPN: 15DYS650-180280W-K

Discontinued


This 50W 18V 2.8A plugtop power supply is designed to meet the requirements of Level VI efficiency regulations. The PSU is fully factory tested and has a universal voltage input which, together with the four interchangeable input connectors, make this power supply suitable for a wide range of applications. The unit is supplied with UK, EU, US and AUS type input connectors and has a 2.1 x 5.5mm output connector.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Certified to several international approvals
Output Current 2.8A
Output Connector 2.1 x 5.5mm
Power Rating 50W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 85 x 52 x 35mm
Output Voltage (DC) 18V
Supply Voltage Range 90 to 264V

Trustpilot