Ideal Office 9000631 Shredder lubricant sheets for optimal performance

MPN
9000631
Brand
Ideal Office
EAN-13
4019364950902
Order Code
16-5634
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.65 £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Ideal Office 9000631, also known as 1607703 - Ideal Office 9000631, is a product designed to enhance the operational efficiency of paper shredders. These lubricant sheets are specifically engineered to ensure optimal performance by reducing friction and wear on cutting blades, thus prolonging the lifespan of the shredder. By maintaining the sharpness of blades, these sheets help prevent paper jams and reduce strain on the motor, ensuring reliable functionality. Typically used in office environments where shredders are frequently operated, these lubricant sheets can be easily fed into the machine like regular paper, making maintenance straightforward for technical staff. This product is an essential tool for maintaining high-efficiency shredding operations and mitigating downtime in professional settings.
Type Shredder lubricant sheets
Content 18
Dimensions (L x W) 210 mm x 152 mm
Length 210mm
Product Type Shredder lubricant sheets
Width 152mm

Reviews

Be the first to submit a review

Trustpilot