Ideal Office 82919111 Shredcat 8291 CC Document Shredder 150 Sheet P-4 21L Bin

MPN
82919111
Brand
Ideal Office
EAN-13
4069976000311
Order Code
21-1338
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £267.59 £227.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Shredcat 8291 car feed document shredder combines the latest auto feed technology with the highest security level for confidential documents. It automatically crush paper stacks of up to 150 sheets without manual intervention. In addition, up to 8 sheets can be destroyed via the manual feeder - flexibly and time saving. With safety level P-4 and particle cut (4 x 10 mm), the document shredder fulfills the requirements of the GDPR, Ideal for sensitive documents such as contracts or customer data. A multi-colored LED informs about the operation status. Push buttons are used to control functions such as start, stop and reverse. Quiet operation makes the Shredcat 8291 perfect for low-noise office environments, while the 21 liter cut material container with a viewing window facilitates level control. The automatic switch-off at full container ensures safety and efficiency. Thanks to adjustable casters, the device is mobile and can be positioned flexibly. The Shredcat 8291 offers high quality, reliability and durability – the ideal solution for modern offices with high requirements of comfort and data protection. Intuitive controls at a glance. Push buttons for start, stop and reverse operation for simple and comfortable operation. A multi-colored LED supplements this with color codes, which indicate the operating status. A good combination for maximum control and a smooth workflow. Full control. The removable crop container with a large viewing window provides for an easy level control. Thanks to the integrated automatic switch-off the device stops automatically when the container is full. This sophisticated function enables convenient, clean and efficient emptying. Security at the Hohem level. The comprehensive security package provides maximum protection during operation. Intrusion protection prevents injury while the unit shuts down automatically as soon as the auto feed door is opened or the tank is removed. These sophisticated security features ensure trouble-free and reliable use. Paper stack? Simply done! The Shredcat car feed document shredders are easier than ever. Simply place a whole stack of paper – the rest runs automatically and reliably. Without additional waiting time and without further handgrips. For safe, efficient working, which saves time and convinces. Automatic for maximum efficiency. The start-/stop-automatic with light barrier makes shredding easy and safe: The device starts automatically with paper feed and stops, as soon as no paper is detected. This smart function simplifies operation, saves valuable time and reduces energy consumption at the same time. In and out. The precise mechanism pulls paper cleanly and processes it reliably - without jams and without interruptions. Even staples and cards are shredded securely. For smooth, safe and efficient workflows in daily use. Mobile and versatile. Shapely steering wheels enable the highest mobility. Thanks to the smooth rollers the device is easily movable into different rooms. A well thought out and practical solution that combines functionality and flexibility in everyday office life. Quality that sets new standards. Manufactured according to the strict quality standards of Ideal, this document shredder impresses with long life, simple operation and outstanding performance. The ideal solution for offices, companies, authorities and institutions, which place emphasis on reliable technology, efficient processes and highest quality.
Type Document shredder
Sheet Capacity 150
Bin Capacity 21 L
Colour White

Reviews

Be the first to submit a review

Trustpilot