Ideal Office 82001111 Shredcat 8200 CC 12-Sheet P-5 Particle-Cut Shredder 21L

MPN
82001111
Brand
Ideal Office
EAN-13
4069976000212
Order Code
21-1337
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Economical desk document shredder for data protection at the workplace. Simple operation via multifunctional switch for start/stop (off) and reverse. Light barrier for automatic start/stop Working width 220 mm. Reverse function against paper jams. Quiet and strong motor for high cutting power. Timeless, modern design. Clippings container with window as level indicator. Automatic switch-off for safe emptying. Overheating protection – automatically switches off in case of overload. Lateral handles for lifting the device head. Dimension (H x W x D) 425 x 348 x 215 mm. Weight 8.5 kg. This text is machine translated.
Type Document shredder
Bin Capacity 21 L
Colour White

Reviews

Be the first to submit a review

Trustpilot