ICY BOX IB-AC729 HDD adapter changeable bracket black plastic

MPN
IB-AC729
Brand
Icy Box
EAN-13
4250078162438
Order Code
19-1005
Country of Origin
Switzerland

Discontinued


ICY BOX IB-AC729 is a versatile HDD adapter/changeable bracket, constructed from durable black plastic. This product facilitates the secure installation and functional adaptation of hard disk drives in various computing environments, offering enhanced compatibility with different drive form factors. Designed for both ease of use and reliability, the IB-AC729 is an ideal solution for engineers needing to integrate additional storage capabilities or replace existing drive mounts within server rooms, desktop PCs, or other custom electronics enclosures. Its implementation ensures seamless performance and adaptability, making it an essential component in computing hardware setup and management.
Type HDD adapter/changeable bracket
Storage Capacity Not Applicable
Colour Black
Depth 69mm
Dimensions (W x H x D) 81 x 2 x 69 mm
Harmonized System (HS) code 84733080
Height 2mm
Master (outer) case gross weight 6.52kg
Master (outer) case height 267mm
Master (outer) case length 330mm
Master (outer) case width 340mm
Material Plastic
Package depth 81mm
Package height 2.6mm
Package weight 6g
Package width 109mm
Product colour Black
Products per master (outer) case 500 pc(s)
Quantity per pack 1 pc(s)
Weight 6g
Width 81mm

Trustpilot