RaidSonic IB-AC628 is a hard drive storage box engineered by ICY BOX, identifiable by its GTIN 04250078160557. Constructed from robust black plastic, this storage enclosure is designed to securely house and protect hard disks from physical damage and environmental factors such as dust. Its durable build ensures optimal safeguarding of sensitive data in various settings, making it suitable for both personal and professional applications, such as in data centres or IT departments, where reliable equipment housing is essential. The versatility and sturdy construction of the IB-AC628 make it an ideal solution for engineers who require dependable storage solutions in the management and organisation of hard disk drives.
| Type |
Hard drive storage box |
| Brand compatibility |
Any brand |
| Case Type |
Suitcase |
| Colour |
Aluminium |
| Content |
1 |
| Depth |
290mm |
| Dimensions |
(W x H x D) 290 x 255 x 290 mm |
| Handle Colour |
Silver |
| Handle(s) |
Yes |
| Harmonized System (HS) code |
42021250 |
| Height |
255mm |
| Material |
Aluminium |
| No. of 3.5" HDDs |
10 |
| Number of devices supported |
10 |
| Package depth |
290mm |
| Package height |
255mm |
| Package weight |
2.41kg |
| Package width |
290mm |
| Product colour |
Silver |
| Product Type |
Hard drive storage box |
| Products per master (outer) case |
2 pc(s) |
| Quantity per pack |
1 pc(s) |
| Suitable for hard drive Sizes (HDD/SSD) |
3.5inch |
| Supported HDD sizes |
2.5,3.5 |
| Weight |
2095g |
| Width |
290mm |
| Wireless charging |
No |
| Zipper closure |
Yes |