ICY BOX IB-AC602b-6 Storage Box 3.5" hard disk black durable plastic

MPN
IB-AC602b-6
Brand
ICY BOX
EAN-13
4250078171126
Order Code
19-1001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.66 £16.71
10+ £16.16
50+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ICY BOX IB-AC602b-6 is a robust storage solution for 3.5-inch hard disks, constructed from durable plastic to ensure the protection of valuable data storage devices during transit and storage. This storage box is designed to effectively shield hard disks from dust, moisture, and physical impacts, making it an essential accessory for IT professionals and technicians who frequently handle and transport hard disks. Its secure latch mechanism ensures that the contents remain intact, while the standard dimensions allow compatibility with a wide range of storage shelves and cabinets commonly used in data centres and technical workspaces. Ideal for organisational needs, the IB-AC602b-6 facilitates orderly management and archiving of hard disks, thereby supporting efficient data management systems.
Type 3.5" hard disk storage box
Brand compatibility Any brand
Case Type Pouch case
Content 1
Depth 162mm
Design Height 35mm
Dimensions (W x H x D) 117 x 38 x 162 mm
Harmonized System (HS) code 39239000
Height 38mm
Manual Yes
Material Solid plastic
Number of devices supported 1
Package depth 116mm
Package height 133mm
Package weight 790g
Package width 95mm
Product colour Blue, Green, Grey, Orange, Red, White
Product Type 3.5" hard disk storage box
Products per master (outer) case 20 pc(s)
Protection features Dust resistant, Shock resistant, Splash proof
Quantity per pack 6 pc(s)
Supported HDD sizes 3.5
Weight 600g
Width 117mm

Reviews

Be the first to submit a review

Trustpilot