ICY BOX IB-AC602a hard disk storage box black plastic holds 3.5 inch HDD

MPN
IB-AC602a
Brand
ICY BOX
EAN-13
4250078186472
Order Code
19-1000
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.00 £4.25
10+ £4.06
50+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Raid Sonic IB-AC602a is as a protective storage solution designed to accommodate 3.5-inch hard disk drives, encapsulated in a robust black plastic enclosure. The ICY BOX 3.5" hard disk storage box is engineered to safeguard HDDs from physical damage, dust, and static, making it an optimal choice for environments where drives are frequently transported or stored. This durable storage box is ideal for engineers and IT professionals who require reliable protection for their hard drives during transit or when not in active use. The IB-AC602a's simple yet effective design ensures compatibility with standard 3.5-inch HDD dimensions, facilitating seamless integration into existing digital storage systems.
Type 3.5" hard disk storage box
Brand compatibility Any brand
Case Type Pouch case
Colour Transparent
Content 1
Depth 37mm
Dimensions (W x H x D) 120 x 164 x 37 mm
Harmonized System (HS) code 39239000
Height 164mm
Material Solid plastic
Max. hard drive Height 26mm
No. of 3.5" HDDs 1
Number of devices supported 1
Package depth 120mm
Package height 37mm
Package weight 114g
Package width 120mm
Product colour Translucent
Product Type 3.5" hard disk storage box
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Suitable for hard drive Sizes (HDD/SSD) 3.5inch
Supported HDD sizes 3.5
Weight 728g
Width 120mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot