ICY BOX IB-241WP Hard disk casing 2.5" USB 3.2 Gen 1 USB A

MPN
IB-241WP
Brand
ICY BOX
EAN-13
4250078164937
Order Code
19-0994
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

ICY BOX IB-241WP, 04250078164937, is a robust storage solution designed for securely housing 2.5-inch hard disk drives within a durable enclosure. This hard disk casing supports USB 3.2 Gen 1 with a USB A interface, delivering efficient data transfer rates suitable for a wide range of applications. Its design focuses on providing reliable protection and connectivity, making it an ideal choice for engineers requiring portable data storage in environments such as industrial facilities, research laboratories, or field operations where robust and high-speed data access is crucial. The enclosure's compatibility with various operating systems further enhances its versatility in data archiving, backup systems, or expansion of storage capacity in professional settings.
Type 2.5" hard disk casing
Material Aluminium
Enclosure Length 37mm
Enclosure Width 103mm
Enclosure Height 199mm
Colour Anthracite
Protection Rating None
Cables included USB
Data transfer rate 5 Gbit/s
Depth 112mm
Dimensions (W x H x D) 103 x 199 x 37 mm
Harmonized System (HS) code 84718000
HDD connection SATA III
Height 14mm
Hot-swap Yes
Interfaces USB A (USB 3.2 1st gen)
LED indicators Activity, Power
Mac operating systems supported Yes
Manual Yes
Max. hard drive Height 9.5mm
Number of storage drives supported 1
Package depth 150mm
Package height 450mm
Package weight 175g
Package width 205mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour Anthracite, Silver
Product Type HDD/SSD enclosure
Products per master (outer) case 20 pc(s)
Screws included Yes
Storage drive size 2.5
Suitable for hard drive Sizes (HDD/SSD) 2.5inch
Supported storage drive heights 7,9,9.5mm
Supported storage drive interfaces Serial ATA, Serial ATA II, Serial ATA III
UASP support Yes
USB connectivity Yes
USB connector gender Female
USB connector type Micro-USB B
USB ports quantity 1
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 147g
Width 75mm
Windows operating systems supported Yes
Wireless charging No

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot