ICY BOX 22070 3.5" HDD caddy black suitable for installations

MPN
22070
Brand
Icy Box
EAN-13
4250078160564
Order Code
19-0969
Country of Origin
China

Discontinued


ICY BOX 22070 is a versatile 3.5" HDD caddy, engineered to accommodate standard 3.5-inch hard disk drives for seamless integration into new system installations. Designed to ensure optimal drive stability and secure mounting, this caddy features a robust construction that supports efficient heat dissipation and protects against vibrational impacts. The ICY BOX 22070 is ideal for use in data centre environments, custom PC builds, and high-performance workstations requiring quick, tool-free drive access and replacement. Its compatibility with a range of 3.5" HDDs makes it a reliable choice for both enterprise-grade and consumer applications, supporting tasks where drive accessibility and durability are paramount.
Type 3.5" HDD caddy
Storage Capacity Not Applicable
Compatible products IB-2212/2113/2242SSK
Depth 130mm
Dimensions (W x H x D) 98 x 113 x 130 mm
Harmonized System (HS) code 84733080
Height 113mm
Material Metal
Number of storage drives supported 1
Product colour Black, Metallic
Storage drive size 3.5
Weight 113g
Width 98mm

Trustpilot