ICH Single Sided Manifolds 10 bar Aluminium

ICH Brand: ICH

A range of single-sided manifolds with end ports and side outputs. Manufactured from aluminium and suitable for use in compressed air systems.

  • Choice of parallel thread sizes
  • Corrosion resistant
  • Max. pressure 10 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 60412 Single Sided Manifold G1/4 Ports 3 x G1/8 Outputs Aluminium 10 bar
ICH 60412 Single Sided Manifold G1/4 Ports 3 x G1/8 Outputs Aluminium 10 bar
Standard range
Order code: 63-4099
MPN: 60412

Despatched within 4 working days - 16 in stock
1+ £12.22
10+ £11.09
100+ £10.76
Price per unit Ex VAT
G1/4 x G1/8 Single-sided manifold Compressed air
ICH 60416 Single Sided Manifold G3/8 Ports 3 x G1/4 Outputs Aluminium 10 bar
ICH 60416 Single Sided Manifold G3/8 Ports 3 x G1/4 Outputs Aluminium 10 bar
Standard range
Order code: 63-4103
MPN: 60416

Despatched within 4 working days - 31 in stock
1+ £13.55
Price per unit Ex VAT
G3/8 x G1/4 Single-sided manifold Compressed air
ICH 60417 Single Sided Manifold G3/8 Ports 4 x G1/4 Outputs Aluminium 10 bar
ICH 60417 Single Sided Manifold G3/8 Ports 4 x G1/4 Outputs Aluminium 10 bar
Standard range
Order code: 63-4104
MPN: 60417

Despatched within 4 working days - 3 in stock
1+ £17.08
Price per unit Ex VAT
G3/8 x G1/4 Single-sided manifold Compressed air
ICH 60418 Single Sided Manifold G3/8 Ports 5 x G1/4 Outputs Aluminium 10 bar
ICH 60418 Single Sided Manifold G3/8 Ports 5 x G1/4 Outputs Aluminium 10 bar
Standard range
Order code: 63-4105
MPN: 60418

Despatched within 4 working days - 7 in stock
1+ £17.97
10+ £16.67
100+ £16.28
Price per unit Ex VAT
G3/8 x G1/4 Single-sided manifold Compressed air

Trustpilot