ICH Pneumatic Pressure Gauges

ICH Brand: ICH

A range of standard Bourdon tube pressure gauges with brass movements. The gauges are easy to read, with white aluminium dials with black markings. Suitable for use in compressed air systems.

  • Available in a choice of thread sizes, port location, pressure range and diameter
  • Burnished steel pointer
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 301.40.-1 Pressure Gauge 1/8 Bottom Port -1 to 0 bar 40mm Dia.
ICH 301.40.-1 Pressure Gauge 1/8 Bottom Port -1 to 0 bar 40mm Dia.
Standard range
Order code: 63-6039
MPN: 301.40.-1

Despatched within 4 working days - 26 in stock
1+ £11.50
10+ £10.44
100+ £10.12
Price per unit Ex VAT
1/8in Pressure gauge Compressed air
ICH 306.63.16 Pressure Gauge 1/4 Rear Port 0 to 16 Bar 63mm Dia.
ICH 306.63.16 Pressure Gauge 1/4 Rear Port 0 to 16 Bar 63mm Dia.
Standard range
Order code: 63-6041
MPN: 306.63.16

Despatched within 4 working days - 68 in stock
1+ £9.07
Price per unit Ex VAT
1/4in Pressure gauge Compressed air

Trustpilot