ICH PE Hose Various Colours 50m

ICH Brand: ICH

A range of pneumatic hoses constructed from Polyethylene. Ideal for use in compressed air systems as well as for water.

  • Various colours in various sizes
  • Maximum pressure 20 bar
  • Media temperature -10°C to +40°C
  • 50m Long
Description Image Product Buy Pricing (Ex VAT) Colour Hose O/D Type Maximum Temperature Medium Min. temperature
ICH PE Hose Red 4mm O/D 2mm I/D 50m Long
ICH PE Hose Red 4mm O/D 2mm I/D 50m Long
Standard range
Order code: 63-6027
MPN: PE 04 x 02/53

Despatched within 4 working days - 2 in stock
1+ £17.33
Price per unit Ex VAT
Red 4mm PE Pneumatic hose 40°C Compressed air -10°C
ICH PE Hose Black 6mm O/D 4mm I/D 50m Long
ICH PE Hose Black 6mm O/D 4mm I/D 50m Long
Standard range
Order code: 63-6029
MPN: PE 06 X 04/51

Despatched within 4 working days - 16 in stock
1+ £24.11
Price per unit Ex VAT
Black 6mm PE Pneumatic hose 40°C Compressed air -10°C
ICH PE Hose Blue 6mm O/D 4mm I/D 50m Long
ICH PE Hose Blue 6mm O/D 4mm I/D 50m Long
Standard range
Order code: 63-6030
MPN: PE 06 X 04/52

Despatched within 4 working days - 21 in stock
1+ £21.60
Price per unit Ex VAT
Blue 6mm PE Pneumatic hose 40°C Compressed air -10°C
ICH PE Hose Black 8mm O/D 6mm I/D 50m Long
ICH PE Hose Black 8mm O/D 6mm I/D 50m Long
Standard range
Order code: 63-6032
MPN: PE 08 X 06/51

Despatched within 4 working days - 6 in stock
1+ £27.21
10+ £25.24
100+ £24.65
Price per unit Ex VAT
Black 8mm PE Pneumatic hose 40°C Compressed air -10°C
ICH PE Hose Blue 8mm O/D 6mm I/D 50m Long
ICH PE Hose Blue 8mm O/D 6mm I/D 50m Long
Standard range
Order code: 63-6033
MPN: PE 08 X 06/52

Despatched within 4 working days - 12 in stock
1+ £26.15
Price per unit Ex VAT
Blue 8mm PE Pneumatic hose 40°C Compressed air -10°C

Trustpilot