ICH PE Hose Transparent 8mm O/D 6mm I/D 50m Long

MPN
PE 08 x 06/50
Brand
ICH
EAN-13
4016138662498
Order Code
63-6031
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.22 £23.99
10+ £22.25
100+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This transparent pneumatic hose has an outside diameter of 8mm and an inside diameter of 6mm. Constructed from Polyethylene. Ideal for use in compressed air systems as well as for water.
  • Maximum pressure 20 bar
  • Media temperature -10°C to +40°C
  • 50m Long
Type PE Pneumatic hose
Colour Transparent
Hose O/D 8mm
Maximum Temperature 40°C
Medium Compressed air
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot