ICH PE Hose Transparent 4mm O/D 2mm I/D 50m Long

MPN
PE 04 x 02/50
Brand
ICH
EAN-13
4016138662436
Order Code
63-6025
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This transparent pneumatic hose has an outside diameter of 4mm and an inside diameter of 2mm. Constructed from Polyethylene. Ideal for use in compressed air systems as well as for water.
  • Maximum pressure 20 bar
  • Media temperature -10°C to +40°C
  • 50m Long
Type PE Pneumatic hose
Colour Transparent
Hose O/D 4mm
Maximum Temperature 40°C
Medium Compressed air
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot