ICH ISO R/ISO G Side T Coupling 60 bar Nickel Plated Brass

ICH Brand: ICH

These side T connectors have one tapered external thread outlet, one parallel internal thread outlet and the branch is a tapered external thread. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 40302 Side T Coupling R1/8 Ext. Threads G1/8 Int. Thread Brass NP
ICH 40302 Side T Coupling R1/8 Ext. Threads G1/8 Int. Thread Brass NP
Standard range
Order code: 63-4013
MPN: 40302

Despatched within 4 working days - 11 in stock
3+ £1.29
10+ £1.19
100+ £1.10
Price per unit Ex VAT
R1/8 x G1/8 x R1/8 T-connector Compressed air
ICH 40303 Side T Coupling R1/4 Ext. Threads G1/4 Int. Thread Brass NP
ICH 40303 Side T Coupling R1/4 Ext. Threads G1/4 Int. Thread Brass NP
Standard range
Order code: 63-4014
MPN: 40303

Despatched within 4 working days - 42 in stock
2+ £2.32
Price per unit Ex VAT
R1/4 x G1/4 x R1/4 T-connector Compressed air
ICH 40304 Side T Coupling R3/8 Ext. Threads G3/8 Int. Thread Brass NP
ICH 40304 Side T Coupling R3/8 Ext. Threads G3/8 Int. Thread Brass NP
Standard range
Order code: 63-4015
MPN: 40304

Despatched within 4 working days - 62 in stock
2+ £3.77
Price per unit Ex VAT
R3/8 x G3/8 x R3/8 T-connector Compressed air

Trustpilot