ICH ISO G T Connectors Internal Threads 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of T connectors with parallel internal threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 40003 ISO G T Connector G1/8 Internal Threads 60 bar Brass NP
ICH 40003 ISO G T Connector G1/8 Internal Threads 60 bar Brass NP
Order code: 63-3982
MPN: 40003
3+ £1.64
Price per unit Ex VAT
G1/8 T-connector Compressed air
ICH 40004 ISO G T Connector G1/4 Internal Threads 60 bar Brass NP
ICH 40004 ISO G T Connector G1/4 Internal Threads 60 bar Brass NP
Standard range
Order code: 63-3983
MPN: 40004

Despatched within 4 working days - 90 in stock
2+ £3.03
Price per unit Ex VAT
G1/4 T-connector Compressed air
ICH 40005 ISO G T Connector G3/8 Internal Threads 60 bar Brass NP
ICH 40005 ISO G T Connector G3/8 Internal Threads 60 bar Brass NP
Order code: 63-3984
MPN: 40005
1+ £4.18
Price per unit Ex VAT
G3/8 T-connector Compressed air
ICH 40006 ISO G T Connector G1/2 Internal Threads 60 bar Brass NP
ICH 40006 ISO G T Connector G1/2 Internal Threads 60 bar Brass NP
Order code: 63-3985
MPN: 40006
1+ £6.23
Price per unit Ex VAT
G1/2 T-connector Compressed air

Trustpilot