ICH ISO G/ISO R Adaptors 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of reducing connectors that have external threads reducing to internal threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of external and internal thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 20410 ISO R/ISO G Adaptor R1/2 Ext. Thread G1/2 Int. Thread 60 bar Brass NP
ICH 20410 ISO R/ISO G Adaptor R1/2 Ext. Thread G1/2 Int. Thread 60 bar Brass NP
Order code: 63-3942
MPN: 20410
2+ £3.38
Price per unit Ex VAT
R1/2 to G1/2 Adaptor Compressed air
ICH 20402 ISO R/ISO G Adaptor R1/8 Ext. Thread G1/8 Int. Thread 60 bar Brass NP
ICH 20402 ISO R/ISO G Adaptor R1/8 Ext. Thread G1/8 Int. Thread 60 bar Brass NP
Standard range
Order code: 63-3943
MPN: 20402

Despatched within 4 working days - 113 in stock
10+ £0.738
Price per unit Ex VAT
R1/8 to G1/8 Adaptor Compressed air
ICH 20403 ISO R/ISO G Adaptor R1/8 Ext. Thread G1/4 Int. Thread 60 bar Brass NP
ICH 20403 ISO R/ISO G Adaptor R1/8 Ext. Thread G1/4 Int. Thread 60 bar Brass NP
Standard range
Order code: 63-3944
MPN: 20403

Despatched within 4 working days - 62 in stock
5+ £0.991
Price per unit Ex VAT
R1/8 to G1/4 Adaptor Compressed air

Trustpilot