ICH ISO G Cross Connectors 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of union cross connectors with 4x parallel internal threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 60202 ISO G Cross Connector G1/8 Internal Threads 60 bar Brass NP
ICH 60202 ISO G Cross Connector G1/8 Internal Threads 60 bar Brass NP
Standard range
Order code: 63-4023
MPN: 60202

Despatched within 4 working days - 7 in stock
2+ £2.21
10+ £2.04
Price per unit Ex VAT
G1/8 Union cross Compressed air
ICH 60203 ISO G Cross Connector G1/4 Internal Threads 60 bar Brass NP
ICH 60203 ISO G Cross Connector G1/4 Internal Threads 60 bar Brass NP
Standard range
Order code: 63-4024
MPN: 60203

Despatched within 4 working days - 5 in stock
1+ £4.06
Price per unit Ex VAT
G1/4 Union cross Compressed air

Trustpilot