ICH ABVM08S/9AR Failsafe Ball Valve 0-10 Bar 1 piece

Image Representative of Range

ICH ABVM08S/9AR Failsafe Ball Valve 0-10 Bar 1 piece

MPN
ABVM08S/9AR
Brand
ICH
EAN-13
8718427081107
Order Code
09-4665
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £145.27 £123.48
10+ £118.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ICH ABVM08S/9AR ball valve (failsafe) operates effectively from 0 up to 10 bar, ensuring reliable performance in fluid control systems. This valve is designed to automatically return to a safe position, enhancing safety in processes. It is typically used in industrial and commercial applications where failsafe operation is critical.
Type Ball valve (failsafe)
Connection 1"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot