ICH ABVM08S/9 Ball Valve Bistable 0-10 Bar for Reliable Flow Control

Image Representative of Range

ICH ABVM08S/9 Ball Valve Bistable 0-10 Bar for Reliable Flow Control

MPN
ABVM08S/9
Brand
ICH
EAN-13
8718427081060
Order Code
09-4664
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £151.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ICH ABVM08S/9 ball valve is a bistable valve that operates effectively from 0 up to 10 bar. Its robust design and pressure range make it suitable for industrial applications requiring reliable flow control. This valve is typically used in systems where precise and secure valve operation is essential.
Type Ball valve (bistable)
Connection 1"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot