ICH ABVM08S/2AR Ball Valve Failsafe 0-10 Bar Reliable Performance

Image Representative of Range

ICH ABVM08S/2AR Ball Valve Failsafe 0-10 Bar Reliable Performance

MPN
ABVM08S/2AR
Brand
ICH
EAN-13
8718427081022
Order Code
09-4663
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £183.99 £156.39
10+ £150.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ICH ABVM08S/2AR ball valve (failsafe) is designed to operate efficiently at pressures ranging from 0 to 10 bar. Its main attributes include reliable failsafe functionality and robust construction, ensuring durability and safety in various applications. Typically used in industrial and commercial settings, this valve is ideal for controlling fluid flow in piping systems.
Type Ball valve (failsafe)
Connection 1"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot