ICH ABVM08S/2 Ball Valve Bistable 0-10 Bar 1 piece

Image Representative of Range

ICH ABVM08S/2 Ball Valve Bistable 0-10 Bar 1 piece

MPN
ABVM08S/2
Brand
ICH
EAN-13
8718427081008
Order Code
09-4662
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £190.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

ICH is the manufacturer of the ABVM08S/2 ball valve, a bistable component rated for pressures from 0 up to 10 bar. This valve features precise control, making it suitable for various industrial applications. Typical uses include fluid management systems where reliability and stability are essential.
Type Ball valve (bistable)
Connection 1"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot