ICH ABVM06S/9AR Ball Valve Failsafe 0-10 Bar 1 piece

Image Representative of Range

ICH ABVM06S/9AR Ball Valve Failsafe 0-10 Bar 1 piece

MPN
ABVM06S/9AR
Brand
ICH
EAN-13
8718427080926
Order Code
09-4660
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £115.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ICH's ABVM06S/9AR is a failsafe ball valve designed to operate in pressure ranges from 0 up to 10 bar. This ball valve is ideal for applications requiring automatic shut-off in fluid systems. It is commonly used in safety-critical systems where reliable performance is essential.
Type Ball valve (failsafe)
Connection 3/4"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot