ICH ABVM06S/9 Ball Valve Bistable 0-10 Bar 1 piece

Image Representative of Range

ICH ABVM06S/9 Ball Valve Bistable 0-10 Bar 1 piece

MPN
ABVM06S/9
Brand
ICH
EAN-13
8718427080889
Order Code
09-4659
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £118.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ICH ABVM06S/9 ball valve (bistable) is designed for operating pressures from 0 up to 10 bar. It features bistable functionality, making it ideal for applications requiring precise fluid control. This valve is suitable for industrial environments needing reliable performance in pressure management.
Type Ball valve (bistable)
Connection 3/4"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot