ICH ABVM06S/2AR Failsafe Ball Valve 0-10 Bar

Image Representative of Range

ICH ABVM06S/2AR Failsafe Ball Valve 0-10 Bar

MPN
ABVM06S/2AR
Brand
ICH
EAN-13
8718427080841
Order Code
09-4658
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £150.14 £127.62
10+ £122.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ICH ABVM06S/2AR is a failsafe ball valve designed for pressure ranges from 0 up to 10 bar. This component is ideal for applications requiring reliable flow control and safety mechanisms. It is commonly used in industrial and commercial systems for efficient fluid management.
Type Ball valve (failsafe)
Connection 3/4"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot