ICH ABVM06S/2 Ball Valve Bistable 0-10 Bar 1 piece

ICH ABVM06S/2 Ball Valve Bistable 0-10 Bar 1 piece

MPN
ABVM06S/2
Brand
ICH
EAN-13
8718427080827
Order Code
09-4657
Country of Origin
Taiwan

Discontinued


The ICH ABVM06S/2 is a bistable ball valve designed for pressure ranges from 0 to 10 bar. This valve provides reliable flow control in various fluid systems. Typical applications include HVAC systems, water supply networks, and industrial fluid management.
Type Ball valve (bistable)
Connection 3/4"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Trustpilot