Christmas Opening Hours and Delivery Dates here
ICH ABVM04S/9AR-MO Ball Valve Failsafe, 0-10 Bar, 1 piece

ICH ABVM04S/9AR-MO Ball Valve Failsafe, 0-10 Bar, 1 piece

Order Code:

09-4656

Brand: ICH MPN: ABVM04S/9AR-MO EAN-13: 8718427080766
  • Country of Origin: Taiwan
  • View All

Discontinued


The ICH ABVM04S/9AR-MO ball valve (failsafe) is designed to operate under pressure conditions ranging from 0 to 10 bar. It is constructed for reliable performance with an automatic shut-off feature to ensure safety in fluid control systems. This ball valve is typically used in industrial applications for managing the flow of liquids and gases.
Type Ball valve (failsafe)
Connection 1/2
Material (details) Stainless steel
Max. operating pressure 10bar
Max. operating temperature 50°C
Min. operating temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50 °C
Pressure Range 0 up to 10 bar

You may also like


Trustpilot