ICH ABVM04S/9 Ball Valve Bistable, 0-10 Bar, 1 piece

Image Representative of Range

ICH ABVM04S/9 Ball Valve Bistable, 0-10 Bar, 1 piece

MPN
ABVM04S/9
Brand
ICH
EAN-13
8718427080698
Order Code
09-4654
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £107.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by ICH, the ABVM04S/9 is a bistable ball valve suitable for pressures ranging from 0 to 10 bar. Its main features include reliable control and durable construction, making it ideal for industrial fluid regulation. Typical applications include water supply systems and process engineering tasks.
Type Ball valve (bistable)
Connection 1/2
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot