ICH 83191213 Hose Adaptor R1/4 to 12mm dia. Hose Barb Plastic Blue

MPN
83191213
Brand
ICH
EAN-13
4016138628838
Order Code
63-4432
Country of Origin
Israel
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    R1/2 R1/4 R3/8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.66
10+ £1.53
100+ £1.43
500+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

A hose adaptors with R1/4 threads and 12mm barb diameter. Manufactured from blue plastic and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. media temperature 100°C
Type Hose barb adaptor
Hose O/D 12mm
Medium Compressed air
Thread R1/4

Reviews

Be the first to submit a review

Trustpilot