ICH 50002 Elbow Connector R1/8 External Threads 60 Bar Brass NP

MPN
50002
Brand
ICH
EAN-13
8718427015683
Order Code
63-3976
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    R1/4 R1/8 R3/8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

An elbow connector with tapered R1/8 external threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Elbow connector
Medium Compressed air
Thread R1/8

Questions

*Question functionality currently disabled
Question by: Product code: 63-3976

Q. outside diameter in metric please, thanks.

A. Hi, thank you for your question. It has a R 1/8 external thread which equates to nominal size BSPT 1/8"/major diameter mm d=D 9.728.

Reviews

Be the first to submit a review

Trustpilot