ICH 30511 Adaptor Hose Barb to Parallel Int. Thread 12mm G1/2 60 bar Brass NP

MPN
30511
Brand
ICH
EAN-13
8718427012958
Order Code
63-4089
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

A 12mm diameter hose barb to G1/2 internal thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 12mm
Medium Compressed air
Thread G1/2

Reviews

Be the first to submit a review

Trustpilot