ICH 30459 Adaptor Hose Barb to Parallel External Thread 9mm G1/4 60 bar Brass NP

MPN
30459
Brand
ICH
EAN-13
2050001267726
Order Code
63-4077
Country of Origin
Italy
View Full Product Range (9)

Discontinued


A 9mm diameter hose barb to G1/4 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 9mm
Medium Compressed air
Thread G1/4

Trustpilot