ICH 30457 Adaptor Hose Barb to Parallel Ext. Thread 12mm G3/8 60 bar Brass NP

MPN
30457
Brand
ICH
EAN-13
2050001267757
Order Code
63-4080
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

A 12mm diameter hose barb to G3/8 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 12mm
Medium Compressed air
Thread G3/8

Reviews

Be the first to submit a review

Trustpilot