ICH 303034 Pneumatic Silencer G3/8 Brass

MPN
303034
Brand
ICH
EAN-13
8718427010633
Order Code
63-4999
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    G1/4 G1/8 G3/8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

This pneumatic silencer has a brass body with G3/8 thread and 36µm brass filter. Suitable for use in compressed air systems.


  • Max. pressure 12 bar
  • Temperature range -20°C to +70°C
Type Pneumatic silencer
Maximum Temperature +70°C
Medium Compressed air
Min. temperature -20°C
Thread G3/8

Reviews

Be the first to submit a review

Trustpilot