ICH 303033 Pneumatic Silencer G1/4 Brass

MPN
303033
Brand
ICH
EAN-13
2050001724717
Order Code
63-4998
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    G1/4 G1/8 G3/8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

This pneumatic silencer has a brass body with G1/4 thread and 36µm brass filter. Suitable for use in compressed air systems.


  • Max. pressure 12 bar
  • Temperature range -20°C to +70°C
Type Pneumatic silencer
Maximum Temperature +70°C
Medium Compressed air
Min. temperature -20°C
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot