ICH 20205 Nipple Adaptor R1/4 to R3/8 60 bar Brass NP

MPN
20205
Brand
ICH
EAN-13
2050001245120
Order Code
63-3887
Country of Origin
Italy
  • Quickly find another product in this range by Thread:

    R1/4 to R1/4 R1/4 to R1/8 R1/4 to R3/8 R3/4 to R3/4 R3/8 to R3/8
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

A nipple adaptor with R1/4 to R3/8 tapered threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Nipple adaptor
Medium Compressed air
Thread R1/4 to R3/8

Reviews

Be the first to submit a review

Trustpilot