ICH 20202 Nipple Adaptor R1/4 to R1/8 60 bar Brass NP

MPN
20202
Brand
ICH
EAN-13
2050001245182
Order Code
63-3884
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.860
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

A nipple adaptor with R1/4 to R1/8 tapered threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Nipple adaptor
Medium Compressed air
Thread R1/4 to R1/8

Reviews

Be the first to submit a review

Trustpilot