ICH 20002 Nipple Adaptor R1/8 to R1/8 60 bar Brass NP

MPN
20002
Brand
ICH
EAN-13
2050001245090
Order Code
63-3883
Country of Origin
Italy
  • Quickly find another product in this range by Thread:

View Full Product Range (7)

Discontinued


A nipple adaptor with R1/8 to R1/8 tapered threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Nipple adaptor
Max. ambient temperature 150°C
Max. pressure 60 bar
Medium Compressed air
Thread R1/8 to R1/8

Trustpilot