IBM 6171S8R IBM TS2900 Storage auto loader & library Tape Cartridge 12 TB

MPN
6171S8R
Brand
IBM
EAN-13
889488456253
Order Code
72-9387
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9825.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Abstract
IBM TS29 Tape Autoloader for Lenovo is an entry-level compact 1U tape unit that offers IBM tape reliability, density, and performance for entry-level and compact tape libraries at a cost effective price.

This product guide provides essential pre-sales information on the TS29 Tape Autoloader that is available from Lenovo, its key features and specifications, components and options, and configuration guidelines.

This guide is intended for technical specialists, sales specialists, sales engineers, and IT architects who want to learn more about the TS29 Tape Autoloader and consider its use in IT solutions.

Change History
Changes in the January 15 update:

Added LTO Ultrium 7 M8 Uninitialized Data Cartridges 5-Pack
Updated LTO Ultrium 8 tape media availability

Introduction
IBM TS29 Tape Autoloader for Lenovo (Machine Type 6171) is an entry-level compact 1U tape unit that offers IBM tape reliability, density, and performance for entry-level and compact tape libraries at a cost-effective price.

With a capacity of nine cartridges, the TS29 Tape Autoloader is a rack-mountable or deskside unit that contains a single IBM LTO Ultrium half-high SAS tape drive. The choice of the tape drives includes IBM LTO Ultrium 8 Half-High SAS Tape Drive (Model S8H), IBM LTO Ultrium 7 Half-High SAS Tape Drive (Model S7H), IBM LTO Ultrium 6 Half-High SAS Tape Drive (Model S6H), or IBM LTO Ultrium 5 Half-High SAS Tape Drive (Model S5H).

The TS29 is an ideal solution if you need an entry-level larger capacity or higher performance tape backup with or without random access. The TS29 is an excellent choice for tape automation for Lenovo servers.

The TS29 Tape Autoloader is shown in the following figure.

Did you know?
The TS29 Tape Autoloader uses patented high-density slot technology that allows you to maximize available backup storage capacity by offering the nine-cartridge magazine in only 1U of rack space.

Featuring the latest LTO Ultrium 8 technology, the TS29 Tape Autoloader provides up to 27 TB of 2.5:1 compressed backup storage capacity.

With IBM LTO Tape offerings that are available from Lenovo, Lenovo can be your trusted partner that offers "one stop shop" and single point of contact for delivery of leading edge technologies and innovations from Lenovo and other leading IT vendors. These offerings can satisfy the wide range of your end-to-end IT infrastructure needs, including handheld devices, notebooks, personal computers, servers, storage, networking, services, management software, and financing.
  • An entry-level and compact tape library for high capacity, high performance, and high reliability
  • Adherence to LTO specifications
  • Support for one half-high LTO Ultrium 8, Ultrium 7, Ultrium 6, Ultrium 5, or Ultrium 6 SAS tape drive
  • Native cartridge capacity of up to 12 TB (Ultrium 8), 9 TB (Ultrium 7 initialized LTO 8 Type M), 6 TB (Ultrium 7), up to 2.5 TB (Ultrium 6), or up to 1.5 TB (Ultrium 5)
  • Native data transfer rate of up to 3 MB/s (Ultrium 8 or Ultrium 7), up to 16 MB/s (Ultrium 6), or up to 14 MB/s (Ultrium 5)
  • One removable magazine that houses nine data cartridges (including one I/O station) to enable quick population of the tape library and ease the storage needs for media
  • A single I/O station to help support continuous library operations, while importing and exporting media with little or no disruption to library operation
  • A standard bar code reader with which you can operate the TS29 in sequential (autoloader) or random (library) access mode
  • Mixed media support, including IBM LTO Ultrium 8, 7, 6, and 5 Write Once Read Many (WORM) media
  • Remote management capabilities to allow for administration of the TS29 through a web interface
  • Optional Library Managed Encryption on LTO Ultrium 8, 7, 6, and 5 SAS tape drives with a Transparent LTO Encryption feature
  • Optional rack-mount kits, deskside covers, and extra cartridge magazines
  • A 6 Gbps SAS attachment for connection to select Lenovo servers that run Microsoft Windows and Linux server operating systems
  • Support from an extensive ecosystem of backup software vendors

Reviews

Be the first to submit a review

Trustpilot