i-tec U31TYPEC Adapter USB-C to USB-A 0m for connectivity and data transfer

MPN
U31TYPEC
Brand
i-tec
EAN-13
8595611701078
Order Code
19-1195
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

i-tec U31TYPEC is an I-TEC USB Type-C to Type-A adapter designed to facilitate convenient connectivity and data transfer between USB standards. This adapter enables users to connect USB 2.0 peripherals, such as flash drives, mice, and keyboards, to devices equipped with USB-C ports, providing an essential bridge between older USB technology and modern computer interfaces. With a focus on reliable data transmission and compatibility, it finds typical applications in settings requiring efficient data exchange and peripheral connectivity in engineering environments, technical laboratories, and computer workstations. Its simple and efficient design ensures minimal signal loss and easy integration into existing technological setups, serving as a critical component in maintaining workflow continuity during technology transitions.
Type USB 2.0 Adapter
Interface USB
Cable Use USB
Colour Black
Compatible operating systems Windows 10 32/64bit, Mac OS X, Chrome OS (Google), Android 6
Connector 1 USB 3.1 Type-C
Connector 1 gender Male
Connector 2 USB 3.0 Type-A
Connector 2 gender Female
Data transfer rate 5 Gbit/s
Depth 20mm
Height 11mm
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type USB Adapter
Transfer Rate (max.) 5 GBit/s
Type A USB-C®
Type B USB-A
Weight 6.5g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot