i-tec MYSAFEU313 MySafe USB 3.0 Easy 2.5" External Case – Black

MPN
MYSAFEU313
Brand
i-tec
EAN-13
8595611701153
Order Code
70-2808
Country of Origin
France

No longer stocked


The ADVANCE Series is the highest level of i-tec accessories bringing you the cutting edge technologies of products with a modern design and exclusive packaging.

i-tec MySafe USB 3.0 Easy is external enclosure for connecting 2.5" SATA disks of all capacities to your PC, notebook, TV or other multimedia device via USB interface, through which is also powered. The enclosure is also suitable for moving data from a damaged notebook. Connecting via USB 3.0 offers easy and high speed data transfer (up to 5 Gbps). Backward compatibility with USB 2.0 is a commonplace.

Using is very simple, just insert the disk into the enclosure and after first connection to a computer the drivers are automatically installed. For quick connection of disk you can only use a separate adapter of external enclosure or you can carry the disk safely in enclosed plastic box.
Type 2.5" HDD caddy
Storage Capacity Not Applicable

Trustpilot