i-tec C31USBCACBL USB-C Cable to USB-C with Integrated USB 3.0 Adapter

MPN
C31USBCACBL
Brand
i-tec
EAN-13
8595611703089
Order Code
70-2820
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Versatile and professional USB-C to USB-C connecting cable with an integrated adapter for easy connection to devices equipped with the USB 3.0 port.

When connecting USB-C to USB-C, this cable supports:
- laptop / tablet charging up to 100 W
- video transmission up to 4K / 60 Hz
- data transfer up to 10 Gbps (USB-C 3.1 Gen.2)

If the cable is connected to a device with a USB 3.0 port, it will allow a connection with data rates of up to 5 Gbps.

The cable heads are made of aluminium and the cable itself is made of a special knitted material; this design ensures high flexibility, durability and long cable life.
  • USB-C 3.1 cable for connecting USB-C and USB 3.0 devices (such as laptops, tablets, docking stations or smartphones)
  • When connecting USB-C to USB-C, the cable supports:
  • power delivery up to 100 W
  • video transmission up to 4K / 60 Hz
  • data transfer up to 10 Gbps (USB-C 3.1 Gen.2)
  • When connecting USB-C to USB 3.0, the cable supports:
  • data transfer up to 5 Gbps
  • Cable length: 100 cm
  • Product dimensions: 20 x 14 x 1000 mm
  • Product weight: 73 g
  • Package dimensions: 180 x 250 x 14 mm
  • Package weight: 93 g

Reviews

Be the first to submit a review

Trustpilot