i-tec C31METALHDMI60HZ Metal USB-C HDMI Adapter 4K/60Hz

MPN
C31METALHDMI60HZ
Brand
i-tec
EAN-13
8595611702600
Order Code
70-2814
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Expand your desktop to external HDMI monitor or connect projector or television with HDMI interface to your notebook, tablet or PC via new USB-C or Thunderbolt 3 connector. The adapter supports 4K Ultra HD video with resolution up to 3840 x 2160 @60Hz and stereo sound.

The adapter is suitable for use with Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G1 and other devices with the USB-C connector. The USB-C connector has many advantages, it is smaller, symmetrical and allows easy connection because now you need not take care of the rotation of the connector.

The adapter is the excellent choice for designers, graphic designers, gamers, and other users working with more than one screen simultaneously. Using the “Extend” and “Mirror” modes you can work for example with applications on two monitors (e.g., wide spreadsheets), or you can work on the first screen and search for information on the Internet on the second screen, you can compare several documents simultaneously without constant switching among the open windows, you can display panoramic images on two screens without the need to have another computer etc.

Using is very simple, just plug the adapter into the USB-C or Thunderbolt 3 port on your computer, connect it to a display device via HDMI cable and you can immediately start using. Driver installation is automatic from the system.

Please make sure to check a compatibility of your device, whether it meets all the requirements for an operation of the specific i-tec product, especially video output (Display Port Alt mode), and/or Power Delivery. If your device would not be fully compatible, your new i-tec product may not operate correctly.

Reviews

Be the first to submit a review

Trustpilot