i-tec C31KVMDOCKPDPROUK USB-C KVM Dock PRO for Three Hosts Dual Video, with 2x

MPN
C31KVMDOCKPDPROUK
Brand
i-tec
EAN-13
8595611707056
Order Code
70-0939
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £191.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Premium KVM Docking Station for Up to Three Devices

This high-performance docking station allows simultaneous connection of up to three host devices – one PC or game console and two notebooks or tablets. Fully compatible with devices featuring USB-C, USB4, or Thunderbolt 3/4/5 ports. PCs or consoles can be connected via HDMI and USB.

It supports up to two external monitors, which can either display content from a single host or each from a different one – ideal for multitasking or working across multiple systems.

Thanks to two USB roaming ports, you can seamlessly share your keyboard and mouse between two hosts at once, boosting comfort and productivity.

The station also features four high-speed USB ports (10 Gbps) for your peripherals, along with full connectivity including GLAN, audio, and microphone ports.

Intelligent power delivery supports up to 92W charging for a single laptop, or 65W each when powering two devices simultaneously.

With convenient output selectors, you can easily choose whether both monitors mirror a single host or operate independently across two – ideal for parallel workflows.

- Support for up to 3 external host devices (2x laptop/tablet and 1x game console/PC)
- Connect up to 2 external monitors with up to 4K/60 Hz resolution *
- 2 smart USB ports for keyboard and mouse with roaming (shared) function
- 4 fast USB ports with 10 Gbps speed (3 USB-A and 1 USB-C, which can also charge up to 15W)
- LAN port with speeds up to 1Gbps (10/100/1000 Mbit)
- 2x 3.5mm ports for audio and microphone
- Power supply 1x 92W or 2x 65W
- 2x independent OUTPUT buttons for selecting the host device (OUTPUT 1 button also serves as the docking station power switch)

* macOS does not support Multi-Stream Transport (MST) for multi-display video output. As a result, when using macOS, the same image will be mirrored on both connected monitors.
  • This high-end docking station is designed for professional and multimedia use, supporting simultaneous connection of up to three host devices – one PC or gaming console and two notebooks or tablets
  • Fully compatible with all laptops equipped with USB-C, USB4, or Thunderbolt 3/4/5 ports. A PC or gaming console can be connected via 1–2× HDMI and USB
  • The station supports up to two external monitors, which can either display content from a single host or each from a different one – perfect for parallel workflows or presentations
  • Its unique USB roaming functionality allows two dedicated USB ports for keyboard and mouse to be shared across two hosts simultaneously, ensuring maximum efficiency and comfort when switching systems
  • Also included are 4 high-speed USB ports (10 Gbps) for connecting peripherals, as well as GLAN, audio, and microphone ports
  • The docking station supports intelligent charging, delivering up to 92W for a single connected laptop or 65W each when charging two devices at once
  • With two output selectors, users can easily choose whether to use both monitors with one host or work across two hosts simultaneously – unlocking the full potential of dual-host productivity

Reviews

Be the first to submit a review

Trustpilot