i-tec C31EXTENDCBL USB Cable Assemblies black 1m

MPN
C31EXTENDCBL
Brand
i-tec
EAN-13
8595611702518
Order Code
19-1155
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

I-tec C31EXTENDCBL is a robust USB cable assembly designed for reliable connectivity and data transfer. The 1-metre black cable features a USB Type-C interface, purpose-built for extending connections between USB-enabled devices and hosts. This cable supports a versatile range of USB protocols, making it ideal for use in computer and peripheral communication, serving as a universal serial bus cable for data and power transmission. Whether utilised in personal computing setups or professional engineering environments, the i-tec C31EXTENDCBL provides seamless extension capabilities, maintaining signal integrity and efficient charging functions. Its compatibility with both USB charging cables and data transfer applications underscores its utility in a myriad of technical scenarios.
Cable Length 0.30m
Connector 1 USB 3.1 Type-C
Connector 2 USB 3.1 Type-C
Colour Black
Type USB-C cable
Connection Type USB-C® to USB-C®
Connector 1 gender Male
Connector 2 gender Female
Depth 13mm
Harmonized System (HS) code 84733080
Height 300mm
Package depth 160mm
Package height 20mm
Package weight 37g
Package width 180mm
Product colour Black
Product Type USB-C cable
Quantity per pack 1 pc(s)
Weight 21g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot