HYTE CS-HYTE-Y60-BW Y60 Tempered Glass Midi Tower PC Case Black White

MPN
CS-HYTE-Y60-BW
Brand
HYTE
EAN-13
1220000350113
Order Code
19-0944
Country of Origin
China

Discontinued


HYTE CS-HYTE-Y60-BW is a Y60 Tempered Glass Midi Tower PC Case in a black and white finish, designed to accommodate larger motherboards. This desktop computer housing features a robust construction with tempered glass panels, providing both durability and an aesthetic view of the internal components. Engineered for performance, the case offers optimal airflow and cooling support, which is crucial for maintaining stability in high-performance computing applications. Suitable for various professional and personal computing environments, this PC enclosure is ideal for engineers and developers requiring a reliable and spacious case for advanced PC assemblies.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black/white
Depth 456mm
Dimensions (W x H x D) 285 x 462 x 456 mm
Height 462mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 11500g
Width 285mm
Wireless charging No

Trustpilot