HyperX 4P5D7AA HyperX Pulsefire Haste - Wireless Gaming Mouse (Black)

HyperX 4P5D7AA HyperX Pulsefire Haste - Wireless Gaming Mouse (Black)

MPN
4P5D7AA
Brand
HyperX
EAN-13
196188046197
Order Code
72-8589
Country of Origin
China

Discontinued by Manufacturer


Aim quicker, game better.
The HyperX Pulsefire Haste Wireless Gaming Mouse packs in all the best features of the ultra-lightweight Pulsefire Haste plus a wireless connection and long-lasting battery life, but only adds a mere 2g of additional weight[1]. If you’ve been hesitant to cut the mouse cord, fear not, as the Pulsefire Haste’s 1ms report rate and 2.4GHz signal provides a low-latency wireless connection that meets the demands of elite players. Not only that, but with up to 1 hours of battery life[2], you’ll get over 4 full days of clicking on heads from a single charge of your honeycomb mouse. With a responsive, split-button design, you won’t have to worry about missed clicks, as the satisfying, tactile TTC Golden micro switches are rated for up to 8 million clicks. If you prefer a cable, HyperX also includes a HyperFlex cable which teams up with the virgin-grade PTFE skates to deliver a smooth, easy glide.
  • Responsive 2.4GHz wireless RF connectivity delivers low-latency communication with a 1ms report rate.
  • The wireless Pulsefire Haste is a mesh mouse with cutouts which make it lighter than a solid shell mouse, without sacrificing durability. The shell also allows for better airflow and ventilation.
  • You won’t have to worry about a dead battery leading to in-game deaths thanks to 1 hours of battery life on a single charge.
  • IP55 rated to withstand sweat and minor aquatic accidents, as well as dust, oil, and dirt.
  • These switches provide solid, satisfying clicks so you’ll know that they’re being registered. They also feature an anti-dust coating, and are rated for up to 8 million clicks.
  • The low-friction 1% PTFE skates help provide an easy, effortless glide to make the mouse more responsive. There’s also a replacement set of skates included in case they wear out.
  • If you prefer a bit more control and comfort, easy-to-apply grip tape for the left/right mouse buttons and left/right sides is included. Removing the tape is simple, and won’t leave sticky residue.
  • Easily customize DPI settings, RGB lighting, button assignments, and record macros with powerful, easy-to-use, HyperX NGENUITY Software[3].

Trustpilot