HYPER HD425D-GL USB 3.2 2nd Gen Adapter USB-C to USB-A port black

Order Code:

19-0922

Brand: HYPER MPN: HD425D-GL EAN-13: 6941921146214

Discontinued


Hyper HD425D-GL is a technically advanced USB-C to USB-A port adapter designed for seamless data transmission and power delivery. Engineered to support the USB 3.2 2nd Gen standard, it facilitates high-speed data transfer rates up to 10 Gbps, making it ideal for applications requiring rapid exchange of large files, such as in data centres or for professional media production. The adapter's robust construction and compatibility with USB 2.0 devices ensure a versatile solution for bridging newer USB-C technology with legacy USB-A peripherals, promoting efficient integration in engineering environments that demand both performance and reliability. The sleek black design ensures wide-ranging applicability across various disciplines, including computing, networking, and system integration projects.
Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Interface USB
Cable Design Round
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Colour Silver
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB 3.2 2nd Gen port A (USB 3.1)

Trustpilot